reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SAS CLALRC10 :: Remote control for SAS CLALARM10

Item-No.: SAS CLALRC10
€31,50
Category of goods: 0


SAS CLALRC10

  • Product Description
  • Technical information
  • General
    • Type
    • Smart-Home-Security-Remote
    • Technology
    • Cloud/IP
    • Design
    • 2 remote controls

Make operating your SAS CLALARM10 alarm system even easier and more comfortable with this remote control with four buttons. Simply attach it to your keychain and use it in an emergency as a panic button.

Please note: only compatible with a main unit from the König Smart Home Security starter kit.

  • Compatible with SAS-CLALARM10

  • Can also be used as a panic button

  • Battery life of up to 2 years


Package contents
2x remote control
Manual



Manufacturer : KÖNIG
Factory number : SAS-CLALRC10
Package weight : 0.159 kg
RoHS : conform
Technical information
  • General
    • Type
    • Smart-Home-Security-Remote
    • Technology
    • Cloud/IP
    • Design
    • 2 remote controls
Datasheet/manual