reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SAS CLALMS10 :: Wireless motion sensor for SAS-CLALARM10

Item-No.: SAS CLALMS10
€31,50
Category of goods: 0


SAS CLALMS10

  • Product Description
  • Technical information
  • General
    • Type
    • Smart-Home-Security-Sensor
    • Technology
    • Cloud/IP
    • Design
    • Motion sensor
Expand your SAS-CLALARM10 alarm system with this battery-operated motion sensor to secure your home against intruders. Use the included mount to optimise the detection area. Once the sensor is activated, it works up to 2 years with a single set of batteries.

Important: Only compatible with a main unit from the König Smart Home Security starter kit.

  • Compatible with SAS-CLALARM10

  • Battery lasts up to 2 years

  • Large detection range of 105°/12 m

  • Tamper protection for maximum security


Package contents
1x motion sensor
1x installation materials
manual



Manufacturer : KÖNIG
Factory number : SAS-CLALMS10
Package weight : 0.303 kg
RoHS : conform
Technical information
  • General
    • Type
    • Smart-Home-Security-Sensor
    • Technology
    • Cloud/IP
    • Design
    • Motion sensor
Datasheet/manual