reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SAS CLALIPC20 :: Wi-Fi outdoor camera HD IP66


SAS CLALIPC20

  • Product Description
  • Technical information
  • General
    • Type
    • Smart-Home-Security-Cam
    • Technology
    • Cloud/IP
    • Design
    • Outdoor camera
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Install the IP camera in or outside your home and watch over your properties. It is easy to setup and requires no complex configuration: just plug and play.

Important: Only compatible with König smart home security systems SAS-CLALARM10 and SAS-CLALARM05.
Features

• 720p resolution for HD video quality
• Viewing angle: H:60° / V:43°
• Night vision 10.0 m for 24-hour observation
• IP66 for both indoor and outdoor use
• Compatible with König SAS-CLALARM10 and SAS-CLALARM05 smart home security systems



Manufacturer : KÖNIG
Factory number : SAS-CLALIPC2
Package weight : 0.838 kg
RoHS : conform
Technical information
  • General
    • Type
    • Smart-Home-Security-Cam
    • Technology
    • Cloud/IP
    • Design
    • Outdoor camera
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual