reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SAS CLALIPC10 :: WiFi camera 720p pan tilt


SAS CLALIPC10

  • Product Description
  • Technical information
  • General
    • Type
    • Smart-Home-Security-Cam
    • Technology
    • Cloud/IP
    • Design
    • Camera
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
nstall this next generation IP camera in your home and watch over your properties. The camera boasts HD video while using less bandwidth due to H.264 compression technology. Installation and setup only takes a few minutes with a free app (currently available for iOS, Android and WP). The camera covers nearly 100% of a room, thanks to its wide pan and tilt range. Night vision and two-way audio make it suitable for remote surveillance (babies, elderly etc.).

Important: Only compatible with a main unit from the König Smart Home Security starter kit.

  • Compatible with SAS-CLALARM10

  • HD image quality

  • Integrated motion sensor

  • Night vision and 2-way audio for remote surveillance (elderly, babies)


Package contents
1x camera
1x EU & UK power supply
manual



Manufacturer : KÖNIG
Factory number : SAS-CLALIPC10
Package weight : 0.647 kg
RoHS : conform
Technical information
  • General
    • Type
    • Smart-Home-Security-Cam
    • Technology
    • Cloud/IP
    • Design
    • Camera
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual