reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PUMA TEC TOOL :: Puma TEC multitool

Item-No.: PUMA TEC TOOL
€20,60
Category of goods: 1 = discountable

PUMA TEC TOOL

  • Product Description
  • Technical information
  • General
    • Type
    • Multitool
    • Design
    • 9 in 1
  • Measures
    • Length
    • 167 mm

This multitool from Puma TEC means that you can be prepared at all times. The aluminium handles with epoxy coating accommodate 4 tools on each side, including a knife, screwdriver, saw and file.

The individual tools are connected by a pair of pliers featuring a wire cutter. A robust nylon case is included for transportation. Delivered in a Puma TEC gift package.

Closed length: 10.5 cm
Blade length: 6.0 cm
Length (open) 16.7 cm
Weight: 261 g



Manufacturer : PUMA TEC
Factory number : 300200
Package weight : 0.491 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multitool
    • Design
    • 9 in 1
  • Measures
    • Length
    • 167 mm
Datasheet/manual