reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MESSER 799500 :: Comfortline circle cutter

Item-No.: MESSER 799500
€12,40
Category of goods: 1


MESSER 799500

  • Product Description
  • Technical information
  • General
    • Type
    • Circle cutters
    • Design
    • 10 - 32 cm

The circle cutter cuts circles from 10 - 32 cm/4 - 12.5 inches in diameter (cutting tolerances ± 1 mm) in paper, photos and thin cardboard up to a thickness of max. 300 g/sq. m.

The slider with locking screw is infinitely adjustable and can be set to the desired diameter.
The next step is to put the fixing head with the non-slip silicone foot in the centre of the circle and move the swivelling arm with the cutting unit around the circular axis. And that's it!

Due to the double-sided cut of the blade, the circle cutter is suitable for both right and left-handed users. Supplied with three blades and protective cap, located in the integrated storage compartment. Size: approximately. 21.9 x 7.0 x 4.2 cm, colour: apple-green/white. Delivery includes user manual in box with Eurohole.



Manufacturer : WEDO
Factory number : 799500
Package weight : 0.099 kg
RoHS : conform
Technical information
  • General
    • Type
    • Circle cutters
    • Design
    • 10 - 32 cm
Datasheet/manual