reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MESSER 789045 :: Rotary Cutter Comfortline

Item-No.: MESSER 789045
€15,20
Category of goods: 1


MESSER 789045

  • Product Description
  • Technical information
  • General
    • Type
    • Circular blade
    • Design
    • Ø 45 mm
  • Measures
    • Length
    • 192 mm
with straight cut blade and pinking blade

The rotary cutter Comfortline with integrated blade guard (sliding mechanism) cuts thanks to the extremely sharp blade from SK5 carbon steel with ease and precision fabric - also thick cloth - leather, paper and vinyl.

Due to the comfortable soft-grip zone the cutter it is slip- resistant. The blade guide is reversible for right and left handers.

Delivery with inserted straight cut blade and a pinking blade in storage box on self-service card. The replacement blades are also supplied in storage box on self-service card.

Size: approximately 19.2 x 5 x 2.6 cm
blade diameter: 45 mm
color: apple green / white
On blister card with each 1 blade Ø 45 mm for straight and pinking cuts
Size: approx. 29.0 x 13.5 cm.



Manufacturer : WEDO
Factory number : 789045
Package weight : 0.124 kg
RoHS : conform
Technical information
  • General
    • Type
    • Circular blade
    • Design
    • Ø 45 mm
  • Measures
    • Length
    • 192 mm
Datasheet/manual