reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HERBERTZ RESCUE :: Herbertz rescue knife

Item-No.: HERBERTZ RESCUE
€18,40
Category of goods: 1

HERBERTZ RESCUE

  • Product Description
  • Technical information
  • General
    • Type
    • Rescue knife
  • Measures
    • Length
    • 118 mm

This single-hand Herbertz model includes the functions of a rescue knife.

The blade is made of AISI 420 stainless steel and can be opened using either the blade screw or opening.
The matt stainless steel haft includes a seatbelt cutter, window breaker and practical belt clip.

Suitable for left and right-handed users.

Haft length 11.8 cm
Blade length 8.2 cm
Length (open) 20.0 cm
Weight 134 g



Manufacturer : HERBERTZ
Factory number : 262511
Package weight : 0.147 kg
RoHS : conform
Technical information
  • General
    • Type
    • Rescue knife
  • Measures
    • Length
    • 118 mm
Datasheet/manual