reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HERBERTZ RESAW :: Herbertz rescue knife with saw teeth

Item-No.: HERBERTZ RESAW
€18,40
Category of goods: 1 = discountable

HERBERTZ RESAW

  • Product Description
  • Technical information
  • General
    • Type
    • Rescue knife
    • Design
    • With partial serration
  • Measures
    • Length
    • 85 mm

Bring more security into your life with this great value Herbertz rescue knife.

In addition to the titanium-coated 420 stainless steel blade, with saw teeth,
this knife offers a seat belt cutter and window breaker on one end of the aluminium haft.

With reliable liner lock and handy belt clip.

Haft length 12 cm
Blade length 8.5 cm
Length (open) 20.5 cm
Weight 141 g



Manufacturer : HERBERTZ
Factory number : 210211
Package weight : 0.164 kg
RoHS : conform
Technical information
  • General
    • Type
    • Rescue knife
    • Design
    • With partial serration
  • Measures
    • Length
    • 85 mm
Datasheet/manual