reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HERBERTZ PWOOD :: Herbertz pocket knife with pakkawood inlay

Item-No.: HERBERTZ PWOOD
€18,40
Category of goods: 1


HERBERTZ PWOOD

  • Product Description
  • Technical information
  • General
    • Type
    • Knife
    • Design
    • With Pakka wood inlays
  • Measures
    • Length
    • 83 mm

With an attractive stainless steel haft, finished with pakkawood inlay, this Herbertz pocket knife scores very well.

The stainless steel blade is made from proven AISI 420 steel and is locked with a back lock once opened.

It comes in a gift box made of wood.

Haft length 11.2 cm
Blade length 8.3 cm
Length (open) 19.5 cm
Weight 152 g



Manufacturer : HERBERTZ
Factory number : 203111
Package weight : 0.236 kg
RoHS : conform
Technical information
  • General
    • Type
    • Knife
    • Design
    • With Pakka wood inlays
  • Measures
    • Length
    • 83 mm
Datasheet/manual