reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HERBERTZ CUTTER :: Herbertz pocket knife with cutter

Item-No.: HERBERTZ CUTTER
€16,50
Category of goods: 1 = discountable

HERBERTZ CUTTER

  • Product Description
  • Technical information
  • General
    • Type
    • Knife
    • Design
    • With cutter
  • Measures
    • Length
    • 73 mm

This one-hand model comes with a cutter for cutting cardboard and paper, as well as a blade with partial saw teeth.

Both blades are stainless steel and are locked by a liner lock. Herbertz give the haft a classic finish
with a pakkawood casing and stainless steel fittings.

Haft length 9.9 cm
Blade length 7.3 cm
Length (open) 17.2 cm
Weight 121 g



Manufacturer : HERBERTZ
Factory number : 222410
Package weight : 0.181 kg
RoHS : conform
Technical information
  • General
    • Type
    • Knife
    • Design
    • With cutter
  • Measures
    • Length
    • 73 mm
Datasheet/manual