reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GERBER MT SUSP :: Gerber Multitool Suspension with nylon case

Item-No.: GERBER MT SUSP
€42,95
Category of goods: 1 = discountable

GERBER MT SUSP

  • Product Description
  • Technical information
  • General
    • Type
    • Knife
    • Design
    • 9 in 1
  • Measures
    • Length
    • 100 mm

The Gerber Multitool suspension pliers are very easy to open and to handle.

This is a significant contribution to the integrated suspension. The 9 tools found outside are also extremely handy, including scissors, saw, blade, bottle opener and screwdriver.

All of the tools can be easily unlocked after use using the handle. The skeletal handle reduces weight and gives a clear look inside.

With a stable tough nylon case that can be worn on a belt lengthways and crossways.

Closed length: 10 cm
Blade length: 5.3 cm
Length opened: 15.5 cm
Weight: 273 g



Manufacturer : GERBER
Factory number : 193000
Package weight : 0.293 kg
RoHS : conform
Technical information
  • General
    • Type
    • Knife
    • Design
    • 9 in 1
  • Measures
    • Length
    • 100 mm
Datasheet/manual