reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GB 44718 :: Electrician’s scissors

Item-No.: GB 44718
€14,60
Category of goods: 1

GB 44718

  • Product Description
  • Technical information
  • General
    • Type
    • Scissors
    • Design
    • Electrician
for cutting cables, cable ties and insulating materials

  • sharp 3.0 mm blade made from stainless steel
  • ergonomically shaped handle with polished finish
  • non-slip surface for a secure hold
  • cuts almost any material neatly and safely
  • cutting groove ensures effective stripping of cables and wires



Manufacturer : FIXPOINT
Factory number : 44718
Package weight : 0.103 kg
RoHS : conform
Technical information
  • General
    • Type
    • Scissors
    • Design
    • Electrician
Datasheet/manual