reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


COAST MT LED150 :: Dual LED Multitool

Item-No.: COAST MT LED150
€38,70
Category of goods: 1 = discountable

COAST MT LED150

  • Product Description
  • Technical information
  • General
    • Type
    • Multitool
    • Design
    • 9 in 1
  • Measures
    • Length
    • 102 mm
he LED150 Multi-Tool comes packed with 13 tools that can help you master any task or job. Featuring multiple LEDs, a liner lock blade, among many other tools, it is a must have on your belt or in your toolbox.

Tools Included:

Spring-loaded pliers with wire cutter, 3.0 in. blade, 2 built-in LEDs, scissors, Phillips (1) and flathead (3) screwdriver tips, bottle opener, wire stripper, can opener. 2 x CR1616 batteries included.

With Coast’s commitment to quality



Manufacturer : COAST
Factory number : LED50
Package weight : 0.476 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multitool
    • Design
    • 9 in 1
  • Measures
    • Length
    • 102 mm