reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CK T4506 :: General purpose scissors, 180 mm

Item-No.: CK T4506
€4,70
Category of goods: 1


CK T4506

  • Product Description
  • Technical information
  • General
    • Type
    • Scissors
  • Measures
    • Length
    • 180 mm

General purpose scissors

• General purpose scissors for cutting medical dressings
• Suitable for autoclaves and dishwashers
• Belongs in every first-aid kit
• Can also be used universally for cutting paper, cardboard, fabric, thin sheet metal, etc.
• Length: 180 mm



Manufacturer : C.K
Factory number : T4506
Package weight : 0.084 kg
RoHS : conform
Technical information
  • General
    • Type
    • Scissors
  • Measures
    • Length
    • 180 mm
Datasheet/manual