reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CK C80788 :: General purpose scissors with double grip hole, 205 mm

Item-No.: CK C80788
€11,95
Category of goods: 1


CK C80788

  • Product Description
  • Technical information
  • General
    • Type
    • Scissors
    • Design
    • Universal
  • Measures
    • Length
    • 205 mm

General purpose scissors C80788

• Forged and hardened
• Nickel-plated with black handles
• With screw adjustment
• Blades with hollow grinding, self-sharpening
• Curved to one side
• Cuts along the entire blade length
• Total length: 205 mm



Manufacturer : C.K
Factory number : C80788
Package weight : 0.157 kg
RoHS : conform
Technical information
  • General
    • Type
    • Scissors
    • Design
    • Universal
  • Measures
    • Length
    • 205 mm
Datasheet/manual