reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ZEITRELAIS 1 :: Electronic time-lag relay

Item-No.: ZEITRELAIS 1
€21,30
Category of goods: 0


ZEITRELAIS 1

  • Product Description
  • Technical information
  • General
    • Design
    • Electronic time relay
    • Type
    • Module
  • Measures
    • Length
    • 88 mm
    • Width
    • 72 mm
  • Interfaces
    • Connection
    • For 2 external buttons/switches

Electronic time-lag relay
This circuit implements seven different switching functions (power-on delay and power-off delay, timer, monoflop switch with reset, on/off switch, key switch).
Time delay is adjustable in 32 stages from 0.1 seconds to 63 hours. Functions and time ranges are selected using rotary switches or dip switches. Two LEDs indicate the presence of the operating voltage and the switching status.
Interference-free inputs via optocoupler.
Connections for 2 external buttons/switches



Manufacturer : H-TRONIC
Package weight : 0.091 kg
Technical information
  • General
    • Design
    • Electronic time relay
    • Type
    • Module
  • Measures
    • Length
    • 88 mm
    • Width
    • 72 mm
  • Interfaces
    • Connection
    • For 2 external buttons/switches
Datasheet/manual