reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TX 433 MHZ :: 433 MHz radio unit, 3 - 12 V, 10 mW, 100 kbps

Item-No.: TX 433 MHZ
€6,20
Category of goods: 0


TX 433 MHZ

  • Product Description
  • Technical information
  • General
    • Modelname
    • 433 MHz radio unit
    • Pole number
    • 4
  • Electrical values
    • Performance
    • 10 m W
    • Transmission frequency
    • 433 MHz
  • Implementation
    • power supply
    • 3 ... 12 V
  • Measures
    • Content spacing
    • 2.54 mm

Compact transmitter and receiver modules for SMD components.

Characteristics
  • Does not need any fine tuning

  • Stable output

  • Suitable for remote controls, telemetry, Raspberry etc.


Technical data
  • Frequency: 433 MHz

  • Modulation: ASK

  • Circuit: SAW

  • Data rate: 100 kbps

  • Peak power output: 10 mW

  • Power supply: 3 - 12 V DC

  • PIN assignment:

  • 1: GND

  • 2: Data in

  • 3: VCC

  • 4: ANT




Manufacturer : VELLEMAN
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • 433 MHz radio unit
    • Pole number
    • 4
  • Electrical values
    • Performance
    • 10 m W
    • Transmission frequency
    • 433 MHz
  • Implementation
    • power supply
    • 3 ... 12 V
  • Measures
    • Content spacing
    • 2.54 mm
Datasheet/manual