reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SENDER 8-KA :: Transmitter for 8-channel UHF wireless remote control

Item-No.: SENDER 8-KA
€38,40
Category of goods: 0


SENDER 8-KA

  • Product Description
  • Technical information
  • General
    • Design
    • Transmitter
    • Type
    • Module
    • Accessory
    • Incl. 2 button cells
  • Display
    • Display
    • LED
  • Implementation
    • power supply
    • 6 V DC
  • Specials
    • Specification
    • For 8-channel UHF wireless remote control
    • Range
    • 400 m
  • Measures
    • Length
    • 85 mm
    • Width
    • 45 mm
    • Height
    • 16 mm
  • Electrical values
    • Transmission frequency
    • 433.92 MHz

Microprocessor-controlled 8-channel hand-held transmitter

This remote control is used to wirelessly control garage door drives and electrical equipment in the home, office, garden or workshop. The maximum range is up to 400 m in favourable conditions. The receiver enables up to six different transmitters to be operated, which can be programmed in the receiver by pushing the programming button. The output relay with changeover contact can be set separately to button or locking function. On account of the general approval, the wireless remote control can be used in Germany free of charge and without having to register it.

With Keeloq code-hopping security system (permanent transmitted code changes each time you press the button) and an LED to indicate the button has been pressed.

Replacement batteries: CR 2032, 2 pieces required.

Not compatible with the predecessor model 8-KA TRANSMITTER and 8-KA RECEIVER!



Manufacturer : H-TRONIC
Package weight : 0.054 kg
RoHS : conform
Technical information
  • General
    • Design
    • Transmitter
    • Type
    • Module
    • Accessory
    • Incl. 2 button cells
  • Display
    • Display
    • LED
  • Implementation
    • power supply
    • 6 V DC
  • Specials
    • Specification
    • For 8-channel UHF wireless remote control
    • Range
    • 400 m
  • Measures
    • Length
    • 85 mm
    • Width
    • 45 mm
    • Height
    • 16 mm
  • Electrical values
    • Transmission frequency
    • 433.92 MHz