reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RX 433 MHZ :: 433 MHz receiver module, 4.5 - 5.5 V, 106 dBm

Item-No.: RX 433 MHZ
€7,40
Category of goods: 0


RX 433 MHZ


Compact transmitter and receiver modules for SMD components.

Characteristics
  • Does not need any fine tuning

  • Stable output

  • Suitable for remote controls, telemetry etc.


Technical data
  • Range: 200 m outside

  • Frequency: 433 MHz

  • Modulation: ASK

  • Sensitivity: -106 dBm

  • Power supply: 4.5 - 5.5 V DC

  • Digital and linear output


PIN number
  • 1: GND

  • 2: Digital output

  • 3: Linear output

  • 4: VCC

  • 5: VCC

  • 6: GND

  • 7: GND

  • 8: Antenna (30 - 35 cm)




Manufacturer : VELLEMAN
Factory number : RX433N
Package weight : 0.001 kg
RoHS : conform
Technical information
Datasheet/manual