reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RECEIVER 8-KA :: Receiver for 8-channel UHF wireless remote control

Item-No.: RECEIVER 8-KA
€89,15
Category of goods: 0


RECEIVER 8-KA

  • Product Description
  • Technical information
  • General
    • Design
    • Receiver
    • Type
    • Module
  • Display
    • Display
    • LED
  • Specials
    • Specification
    • For 8-channel UHF wireless remote control
  • Measures
    • Length
    • 200 mm
    • Width
    • 120 mm
    • Height
    • 57 mm

Microprocessor-controlled eight-channel receiver for up to 6 handheld transmitters

This remote control system is used to wirelessly control garage door drives, electrical equipment in the home, office, garden or workshop. The maximum range is up to 400 m in favourable conditions. The receiver enables up to six different transmitters to be operated, which can be programmed in the receiver by pushing the programming button. The output relay with changeover contact can be set separately to button or locking function. On account of the general approval, the wireless remote control can be used in Germany free of charge and without having to register it.

With Keeloq-Code-Hopping security system (permanent transmit code changeover each time you press the button).

The hand-held transmitters are programmed by pushing the button. Data is also backed up in the event of a power failure. Operating status shown via LEDs.

8 relay outputs 1 x UM, max. 250 V~, 16 A
Switching current/10 A permanent load
Current consumption with tightened relay approx. 300 mA
Quiescent current: approx. 45 mA
Operating voltage: 9-12 V
Connection via low-voltage socket

Not compatible with the predecessor 8-KA TRANSMITTER and 8-KA RECEIVER.

Power supply not included.



Manufacturer : H-TRONIC
Factory number : 1618202
Package weight : 0.558 kg
RoHS : conform
Technical information
  • General
    • Design
    • Receiver
    • Type
    • Module
  • Display
    • Display
    • LED
  • Specials
    • Specification
    • For 8-channel UHF wireless remote control
  • Measures
    • Length
    • 200 mm
    • Width
    • 120 mm
    • Height
    • 57 mm
Datasheet/manual