reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


QUARZWERK :: Movement plate max 3.5mm

Item-No.: QUARZWERK
€1,80
Category of goods: 0


QUARZWERK

  • Product Description
  • Technical information
  • General
    • Modelname
    • Quartz clock movement
    • Design
    • 7.5 mm thread diameter
    • Type
    • Module
  • Measures
    • Length
    • 55 mm
    • Width
    • 55 mm
    • Height
    • 15 mm

Quartz movement for the repair and self-
assembly of designer watches.
Including needle hand set with second hand.
Dimensions: 55x55x15 mm
For installation in plates with a maximum thickness of 3.5mm
Suitable battery: 1.5V Mignon
Thread diameter: 7.5mm



Package weight : 0.0275 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Quartz clock movement
    • Design
    • 7.5 mm thread diameter
    • Type
    • Module
  • Measures
    • Length
    • 55 mm
    • Width
    • 55 mm
    • Height
    • 15 mm
Datasheet/manual