reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MK195 :: Kit: record/playback module



MK195

  • Product Description
  • Technical information
  • General
    • Design
    • Recording/playback module
    • Type
    • Kit
    • Accessory
    • Built-in microphone
  • Electrical values
    • Performance
    • 500 m W
  • Implementation
    • power supply
    • 9 - 12 V DC
  • Specials
    • Specification
    • With 57 mm loudspeaker
  • Measures
    • Length
    • 65 mm
    • Width
    • 50 mm
    • Height
    • 20 mm

• Recording between 10 and 35 seconds (adjustable sampling rate)
• Built-in microphone
• Supplied with Ø 57 mm speakers
• Create strange voices using the adjustable playback speed
• External, open-collector trigger inputs for recording, playback, delete, next title and volume.

• Power supply: 9­12 VDC or 9-V battery (this is not included in the scope of delivery)
• Power consumption:
- Max. 150 mA during playback
- Less than 6 mA in standby mode!
• Adjustable sampling rate: 5...12 kHz
• Speaker output: 500 MW max., 8 Ohms
• Nominal recording time: 60 seconds
• Dimensions: 65 x 50 x 20 mm



Manufacturer : VELLEMAN
Factory number : MK195
Package weight : 0.088 kg
RoHS : conform
Technical information
  • General
    • Design
    • Recording/playback module
    • Type
    • Kit
    • Accessory
    • Built-in microphone
  • Electrical values
    • Performance
    • 500 m W
  • Implementation
    • power supply
    • 9 - 12 V DC
  • Specials
    • Specification
    • With 57 mm loudspeaker
  • Measures
    • Length
    • 65 mm
    • Width
    • 50 mm
    • Height
    • 20 mm