reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MK180 :: Kit: 2-channel Hi-Power LED flasher

Item-No.: MK180
€12,65
Category of goods: 0


MK180

  • Product Description
  • Technical information
  • General
    • Design
    • 2-channel Hi-Power LED flasher
    • Type
    • Kit
  • Implementation
    • power supply
    • 12 V DC
  • Measures
    • Length
    • 65 mm
    • Width
    • 33 mm
    • Height
    • 20 mm

This device can be used with any LED-type: LEDs with low power consumption, high-performance LEDs, LED-modules, clusters, etc.

Characteristics
• 2 channels
• 7 flash effects
• Adjustable speed
• The circuit board of the LEDs is removable
• High-power MOSFET outputs: 3 A/channel
• The last selected effect remains stored
• Supplied white LEDs with an intensity of 20,000 mcd
• Single-button selection
• Applications: alarm systems, hazard flasher, direct attention, disco effect, etc.
Technical data
• Power supply 12 VDC
• Output: max. 3 A/channel

Dimensions:
Main circuit board:
L x W x H: 65 x 33 x 20 mm
LED-PCB:
L x W x H: 18 x 33 x 12 mm

Package type: blister card



Manufacturer : VELLEMAN
Factory number : MK180
Package weight : 0.047 kg
RoHS : conform
Technical information
  • General
    • Design
    • 2-channel Hi-Power LED flasher
    • Type
    • Kit
  • Implementation
    • power supply
    • 12 V DC
  • Measures
    • Length
    • 65 mm
    • Width
    • 33 mm
    • Height
    • 20 mm