reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MK171 :: Kit: voice changer

Item-No.: MK171
€8,70
€8,50
Category of goods: 0


MK171

  • Product Description
  • Technical information
  • General
    • Design
    • Voice changer
    • Type
    • Kit
  • Electrical values
    • Performance
    • 1.5 W
  • Implementation
    • power supply
    • 9 V DC
  • Measures
    • Length
    • 77 mm
    • Width
    • 46 mm

• Transforms your voice into a robot voice
• With vibrato effect
• Use the 'pitch' buttons to make your voice sound higher or lower.
• Built-in microphone and amplifier with volume control, you only need a loudspeaker
• Great fun!
• For parties, stage plays, recordings, games, etc.

Technical data
• Loudspeaker/line output
• On/off switch
• Max. output power: 1.5 W (4 Ohms)
• Power supply: 9V DC/300 mA
• Dimensions: 77 x 46 mm

Package type: blister card



Manufacturer : VELLEMAN
Factory number : MK171
Package weight : 0.058 kg
RoHS : conform
Technical information
  • General
    • Design
    • Voice changer
    • Type
    • Kit
  • Electrical values
    • Performance
    • 1.5 W
  • Implementation
    • power supply
    • 9 V DC
  • Measures
    • Length
    • 77 mm
    • Width
    • 46 mm