reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MK160 :: Kit: remote control via mobile phone


MK160

  • Product Description
  • Technical information
  • General
    • Design
    • Remote control via mobile phone
    • Type
    • Kit
  • Implementation
    • power supply
    • 12 V DC
  • Measures
    • Length
    • 101 mm
    • Width
    • 42 mm
    • Height
    • 23 mm

• Allows you to turn devices on or off via your mobile phone
• Applications: turn lighting and heating on or off, open the gate, simulate presence, control animal feeding system, turn on car-alarm, etc.
• Ring detection circuit avoids phone charges
• Mobile phones do not need to be opened, modified or connected
• Works with most mobile phones

Technical data
• 2 control functions: On/Off function (switch) or On with automatic switch-off time
• Time settings: 0.5 sec, 2 sec, 30 sec, 1 min, 5 min, 15 min, 30 min and 1 hour
• NO/NG 3 A relay output (normally open/normally closed)
• Power supply: 12 VDC/100 mA
• Dimensions: 101 x 42 x 23 mm

Package type: blister card



Manufacturer : VELLEMAN
Factory number : MK160
Package weight : 0.064 kg
RoHS : conform
Technical information
  • General
    • Design
    • Remote control via mobile phone
    • Type
    • Kit
  • Implementation
    • power supply
    • 12 V DC
  • Measures
    • Length
    • 101 mm
    • Width
    • 42 mm
    • Height
    • 23 mm