reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MK138 :: Thermostat

Item-No.: MK138
€5,85
Category of goods: 0


MK138

  • Product Description
  • Technical information
  • General
    • Design
    • Thermostat
    • Type
    • Kit
  • Implementation
    • power supply
    • 12 V DC
  • Measures
    • Length
    • 54 mm
    • Width
    • 62 mm
    • Height
    • 28 mm
General purpose low-cost thermostat with NTC temperature sensor. Output relay with LED indicator.

• temperature range: +5°C to +30°C approx. (41°F to 86°F)
• relay power rating: 24VDC/AC 3A
• power supply: 12VDC / 100mA
• dimensions: 54 x 62 x 28mm / 2.1 x 2.4 x 1.1"



Manufacturer : VELLEMAN
Factory number : MK138
Package weight : 0.063 kg
RoHS : conform
Technical information
  • General
    • Design
    • Thermostat
    • Type
    • Kit
  • Implementation
    • power supply
    • 12 V DC
  • Measures
    • Length
    • 54 mm
    • Width
    • 62 mm
    • Height
    • 28 mm