reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


M 122 :: Twilight switch 12 V/DC


M 122

  • Product Description
  • Technical information
  • General
    • Design
    • Twilight switch
    • Type
    • Module
  • Implementation
    • power supply
    • 12 V DC
  • Measures
    • Length
    • 72 mm
    • Width
    • 50 mm
    • Height
    • 32 mm

The twilight switch switches on e.g. lights at dusk and off again at daybreak. (For holiday homes with generator power supply, yachts, caravans etc.) switch output: relay 1x UM max 3 A.

The light intensity sensitivity can be modified by partially covering the sensor mechanically.
Technical data
Operating voltage 12 V / DC (11 to 14 V/DC)
Power consumption approx. 2 mA/35 mA (relay on/off)
Relay contact 1 x UM, load capacity max. 25 V/3 A
Working temperature range approx. -15 to +50°C
Switch-on light intensity approx. 25 Lux ± 20%
Switch-off light Intensity approx. 45 Lux ± 20%
Switching delay approx. 3 - 4 seconds
Dimensions approx. 72 x 50 x 32 mm (without mounting brackets)



Manufacturer : KEMO
Factory number : M122
Package weight : 0.122 kg
RoHS : conform
Technical information
  • General
    • Design
    • Twilight switch
    • Type
    • Module
  • Implementation
    • power supply
    • 12 V DC
  • Measures
    • Length
    • 72 mm
    • Width
    • 50 mm
    • Height
    • 32 mm