reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


M 106 :: Module, stepper motor interface, 4-pin

Item-No.: M 106
€21,65
Category of goods: 0


M 106

  • Product Description
  • Technical information
  • General
    • Design
    • Stepper motor interface
    • Type
    • Module
  • Measures
    • Length
    • 120 mm
    • Width
    • 50 mm
    • Height
    • 24 mm

For controlling a 4-branch stepper motor
4 ... 18V, max. 2 A. The power supply is a
Dual power supply (split power supply) is required.
The motor can either be manually controlled via
keyboard or a previously written
program.
Supplied with software.
Dimensions: 120x50x24 mm



Manufacturer : KEMO
Factory number : M106
Package weight : 0.269 kg
RoHS : conform
Technical information
  • General
    • Design
    • Stepper motor interface
    • Type
    • Module
  • Measures
    • Length
    • 120 mm
    • Width
    • 50 mm
    • Height
    • 24 mm
Datasheet/manual