reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


M 063 :: Dimmer, 12V, 50W, module

Item-No.: M 063
€14,60
Category of goods: 1 = discountable

M 063

  • Product Description
  • Technical information
  • General
    • Design
    • Dimmer
    • Type
    • Module
    • Assembly
    • Phase control
  • Electrical values
    • Performance
    • 50 W
    • Load limit
    • 4 A / (10 A)
  • Implementation
    • power supply
    • 12 V AC
  • Specials
    • Specification
    • Adjustable range of 0 - 90%
  • Measures
    • Length
    • 87 mm
    • Width
    • 60 mm
    • Height
    • 30 mm

Controls 12 V/AC motors (even DC motors with an upstream rectifier), light bulbs, heaters, etc. Only for operation on a 12 V/AC transformer (50 - 60 Hz), not for DC (Battery). By replacing the potentiometer, it is possible to regulate voltages such as 24 V/AC or 48 V/AC.
Operating voltage 12 V/AC, 50 - 60 Hz (only for conventional iron-core transformers, not electronic transformers)
If the enclosed potentiometer is replaced by 100-K-lin potentiometer, you can also regulate 24 V/AC, or a 220-K-lin potentiometer is required for 48 V/AC (not included)
Operating principle phase control
Control range approx. 0 - 90%
Load capacity for ohmic and inductive loads up to 10 A (for cooling) or max 4 A without additional cooling e.g. AC motors, light bulbs, heaters, transformers, etc.
Dimensions approx. 87 x 60 x 33 mm (with fastening base)



Manufacturer : KEMO
Factory number : M063N
Package weight : 0.134 kg
RoHS : conform
Technical information
  • General
    • Design
    • Dimmer
    • Type
    • Module
    • Assembly
    • Phase control
  • Electrical values
    • Performance
    • 50 W
    • Load limit
    • 4 A / (10 A)
  • Implementation
    • power supply
    • 12 V AC
  • Specials
    • Specification
    • Adjustable range of 0 - 90%
  • Measures
    • Length
    • 87 mm
    • Width
    • 60 mm
    • Height
    • 30 mm
Datasheet/manual