reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


M 031N :: Universal amplifier 3.5W, 4.5 - 12 V

Item-No.: M 031N
€8,99
Category of goods: 0

M 031N

  • Product Description
  • Technical information
  • General
    • Design
    • Universal amplifier
    • Type
    • Module
  • Electrical values
    • Performance
    • 3.5 W
  • Implementation
    • power supply
    • 4,5 - 12 V
  • Measures
    • Length
    • 40 mm
    • Width
    • 40 mm
    • Height
    • 12 mm

Rugged amplifier module for universal use.
The module is cast to be moisture and vibration-resistant. The sealing compound and module housing consists of a special highly thermal conductive plastic. Therefore, no additional heat sink required.
The module is electronically protected against overheating and overload.

Technical data
• Operating voltage 4.5 - 12 V/DC
• Power output max 3.5 W (music output)
• Speaker connection: 4 - 16 ohms
• Input sensitivity < 80 mV
• Frequency response 40 - 20,000 Hz
• Dimensions approx. 40 x 40 x 12 mm (without mounting brackets)



Manufacturer : KEMO
Factory number : M031N
Package weight : 0.07 kg
RoHS : conform
Technical information
  • General
    • Design
    • Universal amplifier
    • Type
    • Module
  • Electrical values
    • Performance
    • 3.5 W
  • Implementation
    • power supply
    • 4,5 - 12 V
  • Measures
    • Length
    • 40 mm
    • Width
    • 40 mm
    • Height
    • 12 mm
Datasheet/manual