reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


M 028N :: Power 110 - 240 V/AC, 4000 VA

Item-No.: M 028N
€23,40
Category of goods: 0


M 028N

  • Product Description
  • Technical information
  • General
    • Design
    • Power controller
    • Type
    • Module
  • Implementation
    • power supply
    • 110 - 240 V / AC
  • Specials
    • Specification
    • 110 VAC - 2000 VA / 230 VAC / 4000 VA
  • Measures
    • Length
    • 87 mm
    • Width
    • 60 mm
    • Height
    • 33 mm

For regulating ohmic + inductive loads
(e.g. motors, heaters, etc. if this can be regulated in the phase control).

Technical data

• Operating voltage 110 - 240 V/AC
• Power at 110 V/AC max. 2000 VA and at 230 V/AC max. 4000 VA
• Max. load 18 A when mounted on a heat sink
• Without additional heat sink, max. 6 A (peak max. 25 A/10 sec)

Control phase control
• Connectable loads ohmic + inductive loads (see circuit description)
• Dimensions: 87 x 60 x 33 mm (with fastening base)



Manufacturer : KEMO
Factory number : M028N
Package weight : 0.203 kg
RoHS : conform
Technical information
  • General
    • Design
    • Power controller
    • Type
    • Module
  • Implementation
    • power supply
    • 110 - 240 V / AC
  • Specials
    • Specification
    • 110 VAC - 2000 VA / 230 VAC / 4000 VA
  • Measures
    • Length
    • 87 mm
    • Width
    • 60 mm
    • Height
    • 33 mm
Datasheet/manual