reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


M 028 :: Power controller 110 ... 240 V, max. 2600 VA

Item-No.: M 028
€13,55
Category of goods: 0


M 028

  • Product Description
  • Technical information
  • General
    • Design
    • Power controller
    • Type
    • Module
  • Implementation
    • power supply
    • 110 - 240 V AC
  • Measures
    • Length
    • 55 mm
    • Width
    • 70 mm
    • Height
    • 20 mm
  • Electrical values
    • Load limit
    • Max. 2600 VA

The module regulates resistive and inductive loads (such as motors, heaters),
bulbs, etc. if this can be regulated in the phase control).
Not governed include fluorescent lamps, motors with starting capacitor, etc.

Operating voltage: 110...240 V AC
Potentiometer to be used: 470 kOhms linear, not included
This corresponds to 110 V max. 1320 VA and at 240V max. 2880 VA.
Dimensions: 55 x 70 x 20 mm



Manufacturer : KEMO
Factory number : M028
Package weight : 0.134 kg
RoHS : conform
Technical information
  • General
    • Design
    • Power controller
    • Type
    • Module
  • Implementation
    • power supply
    • 110 - 240 V AC
  • Measures
    • Length
    • 55 mm
    • Width
    • 70 mm
    • Height
    • 20 mm
  • Electrical values
    • Load limit
    • Max. 2600 VA
Datasheet/manual