reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


M 015N :: Adjustable voltage converter, 3 - 15 V DC, 1.5 A

Item-No.: M 015N
€10,30
Category of goods: 0


M 015N

  • Product Description
  • Technical information
  • General
    • Design
    • Adjustable voltage converter
    • Type
    • Module
  • Implementation
    • power supply
    • 6 - 28 V
  • Specials
    • Specification
    • 1.5 A
  • Measures
    • Length
    • 60 mm
    • Width
    • 45 mm
    • Height
    • 20 mm

• Max. 1.5 A
• Input: 6...28 V/DC
• Output: 3 - 15 V DC

The input voltage must be at least 3 V higher than the output voltage setting. The set output voltage is stabilised and short-circuit proof. The operation of equipment with lower voltages on a 12-V or 24-V car battery or with power supplies.

• Max. power dissipation: 3 W without heat sink, 10 W with heat sink (not included)
• Dimensions approx. 60 x 45 x 20 mm (without mounting brackets)



Manufacturer : KEMO
Factory number : M015N
Package weight : 0.132 kg
RoHS : conform
Technical information
  • General
    • Design
    • Adjustable voltage converter
    • Type
    • Module
  • Implementation
    • power supply
    • 6 - 28 V
  • Specials
    • Specification
    • 1.5 A
  • Measures
    • Length
    • 60 mm
    • Width
    • 45 mm
    • Height
    • 20 mm
Datasheet/manual