reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


M 012 :: Motor and lamp controller module (dimmer)

Item-No.: M 012
€12,25
Category of goods: 0


M 012

  • Product Description
  • Technical information
  • General
    • Design
    • Motor and lamp controller (dimmer)
    • Type
    • Module
    • Temperatur max.
    • -30 ... +60
  • Implementation
    • power supply
    • 110 - 240 V AC
  • Measures
    • Length
    • 61 mm
    • Width
    • 35 mm
    • Height
    • 23 mm
  • Electrical values
    • Load limit
    • 3 A

The module controls incandescent lamps, heaters, hand drills, etc. via a potentiometer.
The module M150 is available as an extension module. As a result, regulation is possible
with low voltage control voltages or digital signals from the computer instead of via the potentiometer.
Loads: for ohmic or inductive loads.
Only a fully insulated potentiometer (M 012 POTI) must be used.
1 potentiometer is included with the module
An interference suppression filter is required to regulate inductors; ohmic loads do not require an interference suppression filter.

Operating voltages: AC 110...240 V, 50...60 Hz
Current carrying capacity: 3 A
Operating temperature: -30...+60°C
Dimensions: 61 x 35 x 23 mm
Thru-axle of the potentiometer Ø 4 mm/incl. dial



Manufacturer : KEMO
Factory number : M012
Package weight : 0.135 kg
RoHS : conform
Technical information
  • General
    • Design
    • Motor and lamp controller (dimmer)
    • Type
    • Module
    • Temperatur max.
    • -30 ... +60
  • Implementation
    • power supply
    • 110 - 240 V AC
  • Measures
    • Length
    • 61 mm
    • Width
    • 35 mm
    • Height
    • 23 mm
  • Electrical values
    • Load limit
    • 3 A
Datasheet/manual