reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


K8098 :: Kit: audio analyser

Item-No.: K8098
€34,55
Category of goods: 0


K8098

  • Product Description
  • Technical information
  • General
    • Design
    • Audio analyser
    • Type
    • Kit
  • Display
    • Display
    • LCD 128x64
  • Implementation
    • power supply
    • 12 V DC
  • Measures
    • Length
    • 98 mm
    • Width
    • 51 mm
    • Depth
    • 35 mm

Small and compact. Ideal for panel mounting.
Give your home-made audio devices a high-tech finish or update existing devices.

Measurements:
• Peak power
• RMS power
• Average sound level dB
• Peak dB
• Linear audio spectrum
• 1/3 octave audio spectrum
• Automatic or manual range setting
• Peak hold function
• Configurable speaker impedance
• Configurable user language
• LCD screen with white background lighting
• Easy to install

Technical data
• Power measured at 2, 4, or 8 ohm + bridge amplifier
• Range: 300 mW to 1200 W @ 2 ohm
• Sensitivity: -34 dBu (15.5 mVrms)
• Max. input level: 50 Vrms @ 220 k
• Frequency response: 20 Hz to 20 kHz
• Power supply: 12 V DC/75 mA
• Dimensions:
• LCD screen: 128 x 64 pixels (46 x 23 mm)
• Front panel: 98 x 51 mm
• Installation depth: 35 mm

Extras
• Important information for PCB version PVPA20'1

Note:
For best results, install C8 (4µ7) inverted



Manufacturer : VELLEMAN
Factory number : K8098
Package weight : 0.262 kg
RoHS : conform
Technical information
  • General
    • Design
    • Audio analyser
    • Type
    • Kit
  • Display
    • Display
    • LCD 128x64
  • Implementation
    • power supply
    • 12 V DC
  • Measures
    • Length
    • 98 mm
    • Width
    • 51 mm
    • Depth
    • 35 mm