reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


K8090 :: Kit: 8-channel USB relay card

Item-No.: K8090
€50,35
Category of goods: 0


K8090

  • Product Description
  • Technical information
  • General
    • Design
    • 8-channel USB relay card
    • Type
    • Kit
  • Specials
    • Specification
    • 8 high-power relays, 16 A each (ohmic load)
  • Measures
    • Length
    • 160 mm
    • Width
    • 107 mm
    • Height
    • 30 mm

Operate 8 relay channels from your PC!
Use the computer USB port to connect to the world.
Connect up to 16 A to each high-power relay.
Additional space for additional VDR noise filter. All relays can be tested/operated via integrated push buttons.

Download a DLL for your own software development from our website.
Test software completes the package.

• USB-controlled relay card
• Manual operation for switching, moment or timer functions (select via software)
• Timer setting up to a duration of 18 hours (DLL function)
• Optional open collector output (push button simulation)
• DLL for your own software development (download only)
• Event-driven and open protocol
• 2-way PC communication (USB event)
• Optional VDR over-voltage protection (type VDR300) for use with resistive loads
• LED indicator for power supply and active relay

Min. system requirements:

• PC with USB-compatible version of Windows
• Compatible with USB 1.1 and full-speed USB 2.0
• Internet connection for software download
• Relay power supply: 9 V AC ~ 10 V AC or 12 V DC ~ 14 V DC (500 mA), e.g. PS1205
• 8 high-power relays, 16 A each (ohmic load)
• Dimensions: 160 x 107 x 30 mm
Use the K8090 application to operate the K8090 via a LAN network or the Internet
http://itunes.apple.com/app/mobile-k8090/id456579604?mt=8



Manufacturer : VELLEMAN
Factory number : K8090
Package weight : 0.425 kg
RoHS : conform
Technical information
  • General
    • Design
    • 8-channel USB relay card
    • Type
    • Kit
  • Specials
    • Specification
    • 8 high-power relays, 16 A each (ohmic load)
  • Measures
    • Length
    • 160 mm
    • Width
    • 107 mm
    • Height
    • 30 mm