reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


K8064 :: Kit: DC-controlled dimmer

Item-No.: K8064
€20,20
Category of goods: 0


K8064

  • Product Description
  • Technical information
  • General
    • Design
    • DC-controlled dimmer
    • Type
    • Kit
  • Implementation
    • power supply
    • 110 - 125 / 230 - 240 V AC
  • Specials
    • Specification
    • Load adjustable from 0% to 98%
  • Measures
    • Length
    • 90 mm
    • Width
    • 75 mm
    • Height
    • 40 mm
  • Electrical values
    • Load limit
    • 750 W/230 V or 375 W/110 V

• Simple brightness control using DC
• Optically isolated control input
• Preset control for full light intensity
• Suitable for incandescent bulbs, halogen lighting on mains voltage and low-voltage halogen lighting combined with conventional (wire-wound) transformers
• Soft start function for long bulb service life
• Transformer protection in case of defective bulbs
• LED display
• Also compatible with our PC interface board K8055

• Control voltage: 0 to 12 V DC max.
• Max. control current: 2.25 mA at 12-V control voltage
• Suppression of radio and TV interference in line with EN55015
• Power supply: 110 - 125 V or 230 - 240 V AC (50/60 Hz)
• Max. load: 750 W/230 V or 375 W/110 V, adjustable from 0 to 98%
• Max. phase shift with inductive load: 30°
• Dimensions (L x W x H): 90 x 75 x 40 mm



Manufacturer : VELLEMAN
Factory number : K8064
Package weight : 0.327 kg
RoHS : conform
Technical information
  • General
    • Design
    • DC-controlled dimmer
    • Type
    • Kit
  • Implementation
    • power supply
    • 110 - 125 / 230 - 240 V AC
  • Specials
    • Specification
    • Load adjustable from 0% to 98%
  • Measures
    • Length
    • 90 mm
    • Width
    • 75 mm
    • Height
    • 40 mm
  • Electrical values
    • Load limit
    • 750 W/230 V or 375 W/110 V