reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


K8062 :: Kit: USB-controlled DMX interface

Item-No.: K8062
€61,40
Category of goods: 0


K8062

  • Product Description
  • Technical information
  • General
    • Design
    • DMX interface via USB
    • Type
    • Kit
  • Implementation
    • power supply
    • Via USB
  • Specials
    • Specification
    • 512 DMX channels each with 256 levels
  • Measures
    • Length
    • 106 mm
    • Width
    • 101 mm
    • Height
    • 44.5 mm

• This unit can control DMX devices via a PC with a USB interface
• Includes test software and DMX Light Player software. A DLL is provided for writing the software
• It also features an autonomous test function (kit must not be connected to the PC), which allows all 512 channels to be activated at the same time by pressing one button

Included with delivery:

• Attractive enclosure
• USB cable
• CD containing: test software, DLL for your own projects, free DMX Light Player

Technical data
• Connected and powered via USB
• 512 DMX channels each with 256 levels
• 3-pin XLR DMX output connector
• Compatible with Windows 98SE or higher
• Includes DLL for writing your own software
• Optional 9-V battery required for autonomous test function
• Solid state fuse protection on DMX output
• Dimensions: 106 x 101 x 44.5 mm



Manufacturer : VELLEMAN
Factory number : K8062
Package weight : 0.421 kg
RoHS : conform
Technical information
  • General
    • Design
    • DMX interface via USB
    • Type
    • Kit
  • Implementation
    • power supply
    • Via USB
  • Specials
    • Specification
    • 512 DMX channels each with 256 levels
  • Measures
    • Length
    • 106 mm
    • Width
    • 101 mm
    • Height
    • 44.5 mm