reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


K8057 :: Kit: 2-channel RF code lock receiver

Item-No.: K8057
€18,95
Category of goods: 0


K8057

  • Product Description
  • Technical information
  • General
    • Design
    • 2-channel RF code lock receiver
    • Type
    • Kit
  • Measures
    • Length
    • 100 mm
    • Width
    • 82 mm

Compatible with:
Kit: 2-channel RF code lock transmitter K8059

• 2 relay contact outputs
• Select toggle or pulse function for each output
• Pulse function with off timer
• Can learn a unique 32-bit code from K8059/VM108 transmitters
• Can store up to 31 different transmitters
• No hardware settings required, full software control
• Code memories can be deleted for security purposes
• LED indicators for outputs and functions
• Special function in pulse mode: if both transmitter buttons are pressed, the two outputs can be set at the same time
• For various applications, such as garage doors, front doors, lights, cars etc.
• Power supply: 9 to 12 V AC or DC/100 mA max.
• Relay contacts NO/NC: 3 A each
• 433 MHz
• Adjustable timer per output: 0.5 s, 5 s, 30 s, 1 min., 5 min., 15 min.,, 30 min. and 60 min.
• Range up to 30 m without obstacles and at room temperature
• NOTE: range may decrease in colder ambient conditions
• Integrated or external antenna
• Dimensions: 100 x 82 mm



Manufacturer : VELLEMAN
Factory number : K8057
Package weight : 0.24 kg
RoHS : conform
Technical information
  • General
    • Design
    • 2-channel RF code lock receiver
    • Type
    • Kit
  • Measures
    • Length
    • 100 mm
    • Width
    • 82 mm