reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


K8056 :: Kit: remote-controlled 8-channel relay card

Item-No.: K8056
€39,30
Category of goods: 0


K8056

  • Product Description
  • Technical information
  • General
    • Design
    • 8-channel relay card
    • Type
    • Kit
  • Specials
    • Specification
    • RS232, remote control via RF
  • Measures
    • Length
    • 160 mm
    • Width
    • 107 mm
    • Height
    • 30 mm

This relay card can be used in various ways. Stand-alone relay card, controlled by switch or open collector outputs or remote-controlled via RS232. Optional: RF (radio frequency) remote control signals. As the card can be controlled by RS232 commands, you can write custom applications in any programming language and on any computer platform. The test software can be downloaded from our website.


DIAGNOSTIC/TEST SOFTWARE:
• Separate relay ON/OFF test with moment or toggle function
• Clear all/set all relays function
• Address selection: up to 255 cards can be selected
• Emergency switch for all cards
• Minimum system requirements for test software:
• Pentium-class CPU
• Windows 95 or higher
• Mouse and free RS232 port

Technical data
• 8 high-quality relay contacts: 5 A/230 V AC max.
• Relay outputs are transient suppressed by VDRs
• LED confirmation on every relay contact
• 8 drive inputs with open collector or normal switches
• RS-232 input to control the card using a computer and terminal: transfer rate: 2400, no parity, 8 data bits, 1 stop bit, high or low impedance selection
• Output power: unregulated 12 V DC/200 mA
• Power: 12 V AC/500 mA (including 12-V output)
• Diagnostic software can be downloaded from our website
• Dimensions: 160 x 107 x 30 mm (6.3" x 4.2" x 1.2")

Extras
• Linux software for the K8056 relay card



Manufacturer : VELLEMAN
Factory number : K8056
Package weight : 0.491 kg
RoHS : conform
Technical information
  • General
    • Design
    • 8-channel relay card
    • Type
    • Kit
  • Specials
    • Specification
    • RS232, remote control via RF
  • Measures
    • Length
    • 160 mm
    • Width
    • 107 mm
    • Height
    • 30 mm