reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


K8048 :: Kit: PIC programmer and experiment board

Item-No.: K8048
€26,60
Category of goods: 0


K8048

  • Product Description
  • Technical information
  • General
    • Design
    • PIC programmer and laboratory box
    • Type
    • Kit
  • Measures
    • Length
    • 145 mm
    • Width
    • 100 mm

Suitable for programming FLASH PIC® microcontrollers made by Microchip®

• 4 different, 300 mil. IC sockets for: 8-pin, 14-pin, 18-pin and 28-pin PICs
• Test buttons and LED display for performing educational experiments, such as the included programming examples
• Simply connect to a computer using a serial connection
• Includes a Flash microcontroller (PIC16F627) that can be reprogrammed up to 1000x and used to experiment to your heart's content

Minimum system requirements:

• IBM-compatible PC, Pentium or higher
• Windows™ 95/98/ME/NT/2000/XP
• One unused RS232 serial port
• Cable not included
• Software is available in the download area
• Power supply: 12 V DC non-stabilised power supply unit or 15 V DC stabilised power supply unit/300 mA
• Dimensions: 145 x 100 mm (5.75" x 4")

Important:
Not compatible with USB on serial converter (RS232)!




Manufacturer : VELLEMAN
Factory number : K8048
Package weight : 0.279 kg
RoHS : conform
Technical information
  • General
    • Design
    • PIC programmer and laboratory box
    • Type
    • Kit
  • Measures
    • Length
    • 145 mm
    • Width
    • 100 mm