reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


K8004 :: Kit: DC to pulse width modulator

Item-No.: K8004
€12,55
Category of goods: 0


K8004

  • Product Description
  • Technical information
  • General
    • Design
    • DC pulse width modulator
    • Type
    • Kit
  • Implementation
    • power supply
    • 8 - 35 V DC
  • Measures
    • Length
    • 85 mm
    • Width
    • 48 mm
    • Height
    • 45 mm
  • Electrical values
    • Load limit
    • 6,5 A

This control circuit is ideal for precise regulation of DC motors, brightness levels, small heating resistors and much more. The circuit converts DC voltage into a series of pulses whose duration is proportional to the applied control voltage. The great advantage is that virtually no power is lost from the control circuit. Overload and short-circuit protected.

• Power supply: 8 - 35 V DC
• Max. output current: 6.5 A
• Input voltage: between 2.5 and 35 V DC
• Dimensions: 85 x 48 x 45 mm



Manufacturer : VELLEMAN
Factory number : K8004
Package weight : 0.239 kg
RoHS : conform
Technical information
  • General
    • Design
    • DC pulse width modulator
    • Type
    • Kit
  • Implementation
    • power supply
    • 8 - 35 V DC
  • Measures
    • Length
    • 85 mm
    • Width
    • 48 mm
    • Height
    • 45 mm
  • Electrical values
    • Load limit
    • 6,5 A