reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


K7300 :: Kit: universal charger/discharger

Item-No.: K7300
€16,80
Category of goods: 0


K7300

  • Product Description
  • Technical information
  • General
    • Design
    • Universal charger/discharger
    • Type
    • Kit
    • Assembly
    • For NiCd / NiMh batteries
  • Specials
    • Specification
    • Selectable charging current
  • Measures
    • Length
    • 85 mm
    • Width
    • 78 mm

Many chargers are available on the market, but only a few are universal. This kit can charge NiCd and NiMH battery packs with different voltages and capacities using quick (52 minutes) or standard (14 hours) charge modes. It is equipped with an automatic discharge circuit to ensure that batteries are completely discharged before charging and to extend their service life.

• Charging current: 15 mA to 750 mA (selectable)
• Charges NiCd as well as NiMH battery packs
• Usable battery voltages: 1.2 V, 2.8 V, 3.6 V, 4.6 V, 6 V, 7.2 V, 8.4 V and 9.6 V
• Quick charge in 52 minutes/standard charge in 14 hours
• Automatic discharge/charge process
• Dimensions: 85 x 78 mm



Manufacturer : VELLEMAN
Factory number : K7300
Package weight : 0.267 kg
RoHS : conform
Technical information
  • General
    • Design
    • Universal charger/discharger
    • Type
    • Kit
    • Assembly
    • For NiCd / NiMh batteries
  • Specials
    • Specification
    • Selectable charging current
  • Measures
    • Length
    • 85 mm
    • Width
    • 78 mm