reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


K6400 :: Kit: code lock

Item-No.: K6400
€22,85
Category of goods: 0


K6400

  • Product Description
  • Technical information
  • General
    • Design
    • Code lock
    • Type
    • Kit
  • Implementation
    • power supply
    • 9 - 15 V DC
  • Specials
    • Specification
    • More than 3000 possible codes
  • Measures
    • Length
    • 80 mm
    • Width
    • 80 mm
    • Depth
    • 40 mm
  • Electrical values
    • Load limit
    • 5 A

This code lock can be used to switch alarm systems on and off or open a door. LED status indicator. The code is easy to set. The keyboard is completely closed so the unit can be mounted outside or inside the house.

• Over 3000 possible codes (4 digits)
• Relay output: 5 A/220 V
• Time limit for code entry: ± 5 seconds
• Power supply: 9 - 15 V DC or 8 - 12 V AC
• Power consumption:
• Active relay: 40 mA
• Standby: 0.3 µA
• Dimensions:
• Front panel: 80 x 80 mm
• Depth: 40 mm
• Please note
• If not mentioned, replace R8 with a 10-ohm model.



Manufacturer : VELLEMAN
Factory number : K6400
Package weight : 0.248 kg
RoHS : conform
Technical information
  • General
    • Design
    • Code lock
    • Type
    • Kit
  • Implementation
    • power supply
    • 9 - 15 V DC
  • Specials
    • Specification
    • More than 3000 possible codes
  • Measures
    • Length
    • 80 mm
    • Width
    • 80 mm
    • Depth
    • 40 mm
  • Electrical values
    • Load limit
    • 5 A