reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


K4001 :: Kit: 7-W amplifier

Item-No.: K4001
€8,85
Category of goods: 0

K4001

  • Product Description
  • Technical information
  • General
    • Design
    • 7 W amplifier
    • Type
    • Kit
  • Electrical values
    • Performance
    • 7 W
  • Implementation
    • power supply
    • 15 V DC
  • Measures
    • Length
    • 55 mm
    • Width
    • 35 mm

This small amplifier is constructed around the TDA2003 IC, which is capable of delivering 4-W RMS at 4 ohm. The IC is completely short-circuit and temperature protected. A conventional direct current can be connected as a power supply.

• Music output: 7 W/4 ohm
• RMS output: 3.5 W/4 ohm or 2 W/8 ohm
• Total harmonic distortion: 0.05% (1 W/1 kHz)
• Frequency response: 20 Hz to 20 kHz (-3 dB)
• Signal-to-noise ratio: 86 dB (A weighted)
• Input sensitivity: 40 mV/150 kOhm
• Overload and short-circuit protection
• Power supply: 15 V DC (8 to 18 V DC are possible)/0.5 A
• Dimensions: 55 x 35 mm



Manufacturer : VELLEMAN
Factory number : K4001
Package weight : 0.192 kg
RoHS : conform
Technical information
  • General
    • Design
    • 7 W amplifier
    • Type
    • Kit
  • Electrical values
    • Performance
    • 7 W
  • Implementation
    • power supply
    • 15 V DC
  • Measures
    • Length
    • 55 mm
    • Width
    • 35 mm