reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


K2579 :: Kit: universal start/stop timer

Item-No.: K2579
€8,80
Category of goods: 0

K2579

  • Product Description
  • Technical information
  • General
    • Design
    • Start / stop timer
    • Type
    • Kit
    • Assembly
    • Delay time adjustable up to 15 min
    • Temperatur max.
    • 0 ... 70
  • Implementation
    • power supply
    • 12 V DC
  • Specials
    • Specification
    • Up to 60 min
  • Electrical values
    • Load limit
    • 3 A

Miniature timer for all applications that require a delay of up to 60 minutes. Delay time is adjustable.

• Power supply: 12 V DC/55 mA
• Relay: 3 A/220 V
• Delay time (without modification): adjustable from 0 to 15 minutes
• Dimensions: 38 x 69 mm



Manufacturer : VELLEMAN
Factory number : K2579
Package weight : 0.189 kg
RoHS : conform
Technical information
  • General
    • Design
    • Start / stop timer
    • Type
    • Kit
    • Assembly
    • Delay time adjustable up to 15 min
    • Temperatur max.
    • 0 ... 70
  • Implementation
    • power supply
    • 12 V DC
  • Specials
    • Specification
    • Up to 60 min
  • Electrical values
    • Load limit
    • 3 A