reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


K1823 :: Kit: power supply unit, 1 A

Item-No.: K1823
€8,45
Category of goods: 0


K1823

  • Product Description
  • Technical information
  • General
    • Design
    • Power pack 1.5 - 35 V
    • Type
    • Kit
    • Assembly
    • Adjustable output voltage
  • Electrical values
    • Performance
    • 15 W
    • Load limit
    • 1.5 A
  • Implementation
    • power supply
    • 40 V DC
This small power supply unit generates a regulated output voltage adjustable from 1.5 to 35 V at max. 1,5 A. The LM317 achieves much better ripple and regulation values than conventional regulators. Current limiting and thermal overload protection are installed in the IC. Does not include heat sink.

• Power output: max. 1.5 A
• Max. power dissipation: 15 W (cooled)
• Max. input voltage: 40 V DC
• Dimensions: 52 x 30 mm



Manufacturer : VELLEMAN
Factory number : K1823
Package weight : 0.185 kg
RoHS : conform
Technical information
  • General
    • Design
    • Power pack 1.5 - 35 V
    • Type
    • Kit
    • Assembly
    • Adjustable output voltage
  • Electrical values
    • Performance
    • 15 W
    • Load limit
    • 1.5 A
  • Implementation
    • power supply
    • 40 V DC