reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DCF77 MODUL :: DCF 77 receiver module

Item-No.: DCF77 MODUL
€13,80
Category of goods: 0


DCF77 MODUL

  • Product Description
  • Technical information
  • General
    • Design
    • DCF 77 receiver module
    • Type
    • Module

Module for Europe-wide reception of the time signal transmitter DCF 77.
Supply voltage: 1.2-5 V/<100 µA

On one output, the component delivers a
pulsed signal. This can be directly
processed using a microprocessor
. In this way, the exact time of day
can be calculated to the second.



Package weight : 0.014 kg
RoHS : conform
Technical information
  • General
    • Design
    • DCF 77 receiver module
    • Type
    • Module
Datasheet/manual