reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PP 37666SW.1 :: Patchpanel 24xRJ45 Cat.6A / Class E(A),

Item-No.: PP 37666SW.1
€79,95
Category of goods: 0


Patchpanel 24xRJ45 Cat.6A / Class E(A), 1HE, RAL90

  • Product Description
  • Technical information
  • General
    • Type
    • 48.3 cm (19”) patch panel
    • Design
    • For RJ45, CAT 6A
    • Assembly
    • 24-Port
    • Mounting form
    • 1 height unit
    • Colour
    • RAL 9005, black
  • Interfaces
    • Connection
    • LSA IDC termination
  • Implementation
    • Shielding
    • Fully shielded
10Gbit Ethernet. 500 MHz, 24-Port RJ45
  • High-Shielded Distribution field with 24 shielded jacks for the use in structured cabling systems
  • Wire connection over LSA-terminal AWG22-AWG24
  • With sheath clamp for earthing
  • Cat.6 components certified (GHMT)
  • Cat.6a Link-certified up to 500 MHz (GHMT)



Manufacturer : EFB-ELEKTRONIK
Factory number : 37666SW.1
Package weight : 1.927 kg
RoHS : conform
Technical information
  • General
    • Type
    • 48.3 cm (19”) patch panel
    • Design
    • For RJ45, CAT 6A
    • Assembly
    • 24-Port
    • Mounting form
    • 1 height unit
    • Colour
    • RAL 9005, black
  • Interfaces
    • Connection
    • LSA IDC termination
  • Implementation
    • Shielding
    • Fully shielded
Datasheet/manual